+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31012

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31012
TME Symbol:
PCS16-FM-PG11-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
16 socket / PG11
Plating material
nickel
Conduit size
16
Operating temperature
-100...300°C
Gross weight30 g
Certificates
EAN code4031026307039
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31012
0 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 5.32 USD
Net price for quantities from 50 pcs - 4.02 USDGross price for quantities from 50 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.