+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30702

Protective tube; Size: 16; galvanised steel; black; flexible; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30702
TME Symbol:
PCS16-GS/PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
13mm
Plating material
PVC
Bending radius
40mm
IP rating
IP66
Package contents
25m
Operating temperature
-15...70°C
Gross weight227.628 g
Certificates
EAN code4031026306735
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30702
25 in TME stock
Net price for quantities from 25 m - 5.00 EURGross price for quantities from 25 m - 6.00 EUR
Net price for quantities from 50 m - 4.46 EURGross price for quantities from 50 m - 5.35 EUR
Net price for quantities from 100 m - 4.03 EURGross price for quantities from 100 m - 4.84 EUR
Amount (Multiplicity: 25)
Packaging method by the manufacturerReel = 25 m