+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31604

90° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31604
TME Symbol:
PCS20-90FMC-M20

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
20 socket / M20
Plating material
nickel
Conduit size
20
Operating temperature
-50...135°C
Gross weight1.01 kg
Certificates
EAN code4031026307671
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31604
0 in TME stock
Net price for quantities from 1 pcs - 24.70 EURGross price for quantities from 1 pcs - 29.64 EUR
Net price for quantities from 10 pcs - 21.96 EURGross price for quantities from 10 pcs - 26.35 EUR
Net price for quantities from 50 pcs - 19.90 EURGross price for quantities from 50 pcs - 23.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.