+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-31203

Straight terminal connector; brass; HelaGuard PCS; IP54; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31203
TME Symbol:
PCS20-PC-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
20 socket
Plating material
nickel
Conduit size
20
Operating temperature
-100...300°C
Gross weight20 g
Certificates
EAN code4031026307336
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31203
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 3.35 USD