+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31113

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31113
TME Symbol:
PCS20-SM-PG13-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
20 socket / PG13,5
Plating material
nickel
Conduit size
20
Operating temperature
-100...300°C
Gross weight50 g
Certificates
EAN code4031026307244
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31113
0 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 10 pcs - 7.31 USDGross price for quantities from 10 pcs - 8.77 USD
Net price for quantities from 50 pcs - 6.62 USDGross price for quantities from 50 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.