+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31605

90° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31605
TME Symbol:
PCS25-90FMC-M25

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
25 socket / M25
Plating material
nickel
Conduit size
25
Operating temperature
-50...135°C
Gross weight172.54 g
Certificates
EAN code4031026307688
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31605
108 in TME stock
Net price for quantities from 1 pcs - 29.60 EURGross price for quantities from 1 pcs - 35.51 EUR
Net price for quantities from 10 pcs - 26.30 EURGross price for quantities from 10 pcs - 31.56 EUR
Net price for quantities from 50 pcs - 23.84 EURGross price for quantities from 50 pcs - 28.61 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs