+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31804

End insert; brass; HelaGuard PCS-EI; IP65; 25 socket; Size: 25

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31804
TME Symbol:
PCS25-EI-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
25 socket
Plating material
nickel
Conduit size
25
Operating temperature
-100...300°C
Gross weight19 g
Certificates
EAN code4031026307763
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31804
0 in TME stock
Net price for quantities from 1 pcs - 4.49 EURGross price for quantities from 1 pcs - 5.38 EUR
Net price for quantities from 10 pcs - 3.98 EURGross price for quantities from 10 pcs - 4.78 EUR
Net price for quantities from 50 pcs - 3.62 EURGross price for quantities from 50 pcs - 4.34 EUR
No. of pieces (Multiplicity: 1)