+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31302

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31302
TME Symbol:
PCS25-FF-M25-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
25 socket / M25
Plating material
nickel
Conduit size
25
Operating temperature
-50...135°C
Gross weight130 g
Certificates
EAN code4031026307428
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31302
0 in TME stock
Net price for quantities from 1 pcs - 11.95 EURGross price for quantities from 1 pcs - 14.33 EUR
Net price for quantities from 10 pcs - 10.67 EURGross price for quantities from 10 pcs - 12.81 EUR
Net price for quantities from 50 pcs - 9.68 EURGross price for quantities from 50 pcs - 11.61 EUR
No. of pieces (Multiplicity: 1)