+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30714

Protective tube; Size: 25; galvanised steel; black; flexible; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30714
TME Symbol:
PCS25-GS/PVC-BK-1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
25
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
21.1mm
Plating material
PVC
Bending radius
55mm
IP rating
IP66
Package contents
10m
Operating temperature
-15...70°C
Gross weight410 g
Certificates
EAN code4031026319780
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30714
0 in TME stock
Net price for quantities from 10 m - 12.51 EURGross price for quantities from 10 m - 15.01 EUR
Net price for quantities from 20 m - 11.06 EURGross price for quantities from 20 m - 13.28 EUR
Net price for quantities from 40 m - 10.02 EURGross price for quantities from 40 m - 12.02 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.