+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31006

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31006
TME Symbol:
PCS32-FM-M32-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight110 g
Certificates
EAN code4031026306971
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31006
0 in TME stock
Net price for quantities from 1 pcs - 12.58 USDGross price for quantities from 1 pcs - 15.09 USD
Net price for quantities from 2 pcs - 11.24 USDGross price for quantities from 2 pcs - 13.48 USD
Net price for quantities from 10 pcs - 10.19 USDGross price for quantities from 10 pcs - 12.22 USD
No. of pieces (Multiplicity: 1)