+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31016

Straight terminal connector; Thread: non-swivel,PG,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31016
TME Symbol:
PCS32-FM-PG29-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
32 socket / PG29
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight130 g
Certificates
EAN code4031026307077
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31016
0 in TME stock
Net price for quantities from 1 pcs - 13.02 USDGross price for quantities from 1 pcs - 15.62 USD
Net price for quantities from 2 pcs - 11.58 USDGross price for quantities from 2 pcs - 13.90 USD
Net price for quantities from 10 pcs - 10.49 USDGross price for quantities from 10 pcs - 12.59 USD
No. of pieces (Multiplicity: 1)