+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30715

Protective tube; Size: 32; galvanised steel; black; flexible; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30715
TME Symbol:
PCS32-GS/PVC-BK-2

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
32
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
28.1mm
Plating material
PVC
Bending radius
60mm
IP rating
IP66
Package contents
10m
Operating temperature
-15...70°C
Gross weight560 g
Certificates
EAN code4031026319797
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30715
0 in TME stock
Net price for quantities from 10 m - 12.57 GBPGross price for quantities from 10 m - 15.08 GBP
Net price for quantities from 20 m - 11.05 GBPGross price for quantities from 20 m - 13.27 GBP
Net price for quantities from 40 m - 9.96 GBPGross price for quantities from 40 m - 11.95 GBP
Amount (Multiplicity: 10)