+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-31205

Straight terminal connector; brass; HelaGuard PCS; IP54; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31205
TME Symbol:
PCS32-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
32 socket
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight60 g
Certificates
EAN code4031026307350
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31205
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.58 GBPGross price for quantities from 1 pcs - 10.29 GBP
Net price for quantities from 2 pcs - 7.62 GBPGross price for quantities from 2 pcs - 9.14 GBP
Net price for quantities from 10 pcs - 6.91 GBPGross price for quantities from 10 pcs - 8.29 GBP