+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31106

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31106
TME Symbol:
PCS32-SM-M32-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight170 g
Certificates
EAN code4031026307176
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31106
0 in TME stock
Net price for quantities from 1 pcs - 16.51 EURGross price for quantities from 1 pcs - 19.82 EUR
Net price for quantities from 2 pcs - 14.69 EURGross price for quantities from 2 pcs - 17.62 EUR
Net price for quantities from 10 pcs - 13.23 EURGross price for quantities from 10 pcs - 15.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.