+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31116

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31116
TME Symbol:
PCS32-SM-PG29-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
32 socket / PG29
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight170 g
Certificates
EAN code4031026307275
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31116
0 in TME stock
Net price for quantities from 1 pcs - 18.09 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 2 pcs - 16.18 USDGross price for quantities from 2 pcs - 19.42 USD
Net price for quantities from 10 pcs - 14.58 USDGross price for quantities from 10 pcs - 17.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.