+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31505

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31505
TME Symbol:
PCS32-SMC-M32-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-50...135°C
Gross weight1.35 kg
Certificates
EAN code4031026307626
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31505
0 in TME stock
Net price for quantities from 1 pcs - 59.20 EURGross price for quantities from 1 pcs - 71.04 EUR
Net price for quantities from 2 pcs - 52.63 EURGross price for quantities from 2 pcs - 63.15 EUR
Net price for quantities from 10 pcs - 47.70 EURGross price for quantities from 10 pcs - 57.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.