+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31806

End insert; brass; HelaGuard PCS-EI; IP65; 40 socket; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31806
TME Symbol:
PCS40-EI-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
40 socket
Plating material
nickel
Conduit size
40
Operating temperature
-100...300°C
Gross weight58.86 g
Certificates
EAN code4031026307787
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31806
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.12 USDGross price for quantities from 1 pcs - 24.15 USD
Net price for quantities from 2 pcs - 17.77 USDGross price for quantities from 2 pcs - 21.33 USD
Net price for quantities from 10 pcs - 16.55 USDGross price for quantities from 10 pcs - 19.86 USD
Packaging method by the manufacturer:Bag = 2 pcs