+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31017

Straight terminal connector; Thread: non-swivel,PG,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31017
TME Symbol:
PCS40-FM-PG36-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
40 socket / PG36
Plating material
nickel
Conduit size
40
Operating temperature
-100...300°C
Gross weight190 g
Certificates
EAN code4031026307084
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31017
0 in TME stock
Net price for quantities from 1 pcs - 33.58 EURGross price for quantities from 1 pcs - 40.29 EUR
Net price for quantities from 2 pcs - 29.85 EURGross price for quantities from 2 pcs - 35.81 EUR
Net price for quantities from 10 pcs - 27.04 EURGross price for quantities from 10 pcs - 32.45 EUR
No. of pieces (Multiplicity: 1)