+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30716

Protective tube; Size: 40; galvanised steel; black; flexible; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30716
TME Symbol:
PCS40-GS/PVC-BK-3

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
40
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
37.6mm
Plating material
PVC
Bending radius
80mm
IP rating
IP66
Package contents
10m
Operating temperature
-15...70°C
Gross weight720 g
Certificates
EAN code4031026319803
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30716
0 in TME stock
Net price for quantities from 10 m - 20.16 USDGross price for quantities from 10 m - 24.20 USD
Net price for quantities from 20 m - 17.84 USDGross price for quantities from 20 m - 21.41 USD
Net price for quantities from 40 m - 16.18 USDGross price for quantities from 40 m - 19.42 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.