+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30706

Protective tube; Size: 40; galvanised steel; black; flexible; PVC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30706
TME Symbol:
PCS40-GS/PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
40
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
37.6mm
Plating material
PVC
Bending radius
80mm
IP rating
IP66
Package contents
25m
Operating temperature
-15...70°C
Gross weight874.1 g
Certificates
EAN code4031026306773
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30706
25 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 19.46 USDGross price for quantities from 25 m - 23.35 USD
Net price for quantities from 50 m - 17.22 USDGross price for quantities from 50 m - 20.66 USD
Net price for quantities from 100 m - 15.62 USDGross price for quantities from 100 m - 18.74 USD
Packaging method by the manufacturer:Reel = 25 m