+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-31206

Straight terminal connector; brass; HelaGuard PCS-EI; IP65


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31206
TME Symbol:
PCS40-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
40 socket
Plating material
nickel
Conduit size
40
Operating temperature
-50...135°C
Gross weight110 g
Certificates
EAN code4031026307367
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31206
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.20 USDGross price for quantities from 1 pcs - 27.83 USD
Net price for quantities from 2 pcs - 20.76 USDGross price for quantities from 2 pcs - 24.91 USD
Net price for quantities from 10 pcs - 18.72 USDGross price for quantities from 10 pcs - 22.46 USD