+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31008

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31008
TME Symbol:
PCS50-FM-M50-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
50 socket / M50
Plating material
nickel
Conduit size
50
Operating temperature
-100...300°C
Gross weight190 g
Certificates
EAN code4031026306995
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31008
0 in TME stock
Net price for quantities from 1 pcs - 41.73 GBPGross price for quantities from 1 pcs - 50.07 GBP
Net price for quantities from 2 pcs - 37.09 GBPGross price for quantities from 2 pcs - 44.51 GBP
Net price for quantities from 4 pcs - 33.62 GBPGross price for quantities from 4 pcs - 40.34 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.