+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS62BMT331

Inductor: wire; SMD; 330uH; 190mA; R: 4.94Ω; ±20%; 6.2x6.6x3mm

Manufacturer: Viking

Manufacturer part number:
PCS62BMT331
TME Symbol:
PCS62BMT331

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.19A
Resistance
4.94Ω
Tolerance
±20%
Body dimensions
6.2x6.6x3mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS62BMT331
0 in TME stock
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 500)