+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31009

Straight terminal connector; Thread: metric,non-swivel,outside

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31009
TME Symbol:
PCS63-FM-M63-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
63 socket / M63
Plating material
nickel
Conduit size
63
Operating temperature
-100...300°C
Gross weight380 g
Certificates
EAN code4031026307008
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31009
0 in TME stock
Net price for quantities from 1 pcs - 85.46 USDGross price for quantities from 1 pcs - 102.55 USD
Net price for quantities from 2 pcs - 75.96 USDGross price for quantities from 2 pcs - 91.15 USD
Net price for quantities from 4 pcs - 68.84 USDGross price for quantities from 4 pcs - 82.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.