+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30730

Protective tube; Size: 63; galvanised steel; grey; Øint: 57.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30730
TME Symbol:
PCS63-GS/PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
63
Material
galvanised steel
Colour
grey
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of oils
Internal diameter
57.5mm
Cable accessories application
wires protection against damage
Plating material
PVC
Bending radius
115mm
Operating temperature
-15...70°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight1.04036 kg
Certificates
EAN code4031026327662
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30730
20 in TME stock
Net price for quantities from 10 m - 58.41 EURGross price for quantities from 10 m - 70.08 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 m