+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS73MT271

Inductor: wire; SMD; 270uH; 320mA; R: 2.31Ω; ±20%; 7.3x7.3x3.4mm


Manufacturer: Viking

Manufacturer part number:
PCS73MT271
TME Symbol:
PCS73MT271

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.27mH
Operating current
0.32A
Resistance
2.31Ω
Tolerance
±20%
Body dimensions
7.3x7.3x3.4mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PCS73MT271
0 in TME stock
Net price for quantities from 5 pcs - 0.31 GBPGross price for quantities from 5 pcs - 0.37 GBP
Net price for quantities from 25 pcs - 0.22 GBPGross price for quantities from 25 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.17 GBP
Net price for quantities from 5000 pcs - 0.14 GBPGross price for quantities from 5000 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.