+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS73MT2R2

Inductor: wire; SMD; 2.2uH; 4.5A; R: 27mΩ; ±20%; 7.3x7.3x3.4mm


Manufacturer: Viking

Manufacturer part number:
PCS73MT2R2
TME Symbol:
PCS73MT2R2

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
4.5A
Resistance
27mΩ
Tolerance
±20%
Body dimensions
7.3x7.3x3.4mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS73MT2R2
0 in TME stock
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.