+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-31209

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31209
TME Symbol:
PCS75-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
75 socket / M75
Plating material
nickel
Conduit size
75
Operating temperature
-50...135°C
Gross weight440 g
Certificates
EAN code4031026307398
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31209
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.92 EURGross price for quantities from 1 pcs - 74.31 EUR
Net price for quantities from 2 pcs - 55.04 EURGross price for quantities from 2 pcs - 66.05 EUR
Net price for quantities from 4 pcs - 49.88 EURGross price for quantities from 4 pcs - 59.86 EUR