+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-33803

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-33803
TME Symbol:
PCSB20-FM-M20-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCSB
IP rating
IP54
Mechanical connection
20 socket / M20
Plating material
nickel
Conduit size
20
Operating temperature
-100...300°C
Gross weight38.48 g
Certificates
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-33803
10 in TME stock
Net price for quantities from 1 pcs - 3.03 GBPGross price for quantities from 1 pcs - 3.63 GBP
Net price for quantities from 10 pcs - 2.69 GBPGross price for quantities from 10 pcs - 3.23 GBP
Net price for quantities from 50 pcs - 2.49 GBPGross price for quantities from 50 pcs - 2.98 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs