+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-33605

Protective tube; Size: 40; copper,galvanised steel; Øint: 37.6mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-33605
TME Symbol:
PCSB40-GS/PVC-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
40
Material
copper, galvanised steel
Internal diameter
37.6mm
Plating material
PVC
Bending radius
80mm
Package contents
10m
Operating temperature
-15...70°C
Gross weight1.09 kg
Certificates
EAN code4031026308616
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-33605
0 in TME stock
Net price for quantities from 10 m - 51.53 USDGross price for quantities from 10 m - 61.83 USD
Net price for quantities from 20 m - 45.80 USDGross price for quantities from 20 m - 54.96 USD
Net price for quantities from 40 m - 41.51 USDGross price for quantities from 40 m - 49.81 USD
Amount (Multiplicity: 10)