+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCT2075GVX

IC: temperature sensor; -55÷125°C; TSOP6; SMD; Accur: ±2°C


Manufacturer: NXP

Manufacturer part number:
PCT2075GVX
TME Symbol:
PCT2075GVX

Specification

Manufacturer
NXP
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
TSOP6
Mounting
SMD
Temperature measurement accuracy
±2°C
Kind of package
reel, tape
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight1 g
Certificates
See other products in this category: Temperature transducers NXP,
*
PCT2075GVX
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.