+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SWITCH COMPONENTS | ||
Type of switch | vandal resistant | ||
Number of positions | 2 | ||
Stable positions number | 2 | ||
Contacts configuration | SPDT | ||
DC contacts rating @R | 10A / 14V DC | ||
IP rating | IP67 | ||
Switching method | ON-ON | ||
Manufacturer series | PD | ||
Illumination | LED, ring | ||
Backlight colour | amber | ||
Illumination voltage | 12V DC | ||
Leads | connectors | ||
Leads dimensions | 2.8x0.5mm | ||
Max. contact resistance: | 50mΩ | ||
Button shape | round | ||
Body colour | silver | ||
Actuator colour | silver | ||
Min. insulation resistance | 0.1GΩ | ||
Mounting | on panel | ||
Flammability rating | UL94V-2 | ||
Operating temperature | -20...70°C |