+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-IM-7504B

Dev.kit: evaluation; I2C,UART; Ch: 4; 72W; 725mA; 0÷50°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-IM-7504B
TME Symbol:
PD-IM-7504B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Standard
IEEE 802.3af, IEEE 802.3at
Number of channels
4
Channel output power
72W
Maximum output current
725mA
Operating temperature
0...50°C
Interface
  • I2C
  • UART
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD-IM-7504B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 238.90 EURGross price for quantities from 1 pcs - 286.68 EUR