+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-IM-7604-4MH

Dev.kit: evaluation; I2C,UART; 44÷57VDC; Ch: 8; 72W; 725mA; 0÷40°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-IM-7604-4MH
TME Symbol:
PD-IM-7604-4MH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Standard
IEEE 802.3af, IEEE 802.3at
Number of channels
8
Channel output power
72W
Maximum output current
725mA
Operating temperature
0...40°C
Interface
  • I2C
  • UART
Supply voltage
  • 44...57V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD-IM-7604-4MH
0 in TME stock
Net price for quantities from 1 pcs - 266.00 USDGross price for quantities from 1 pcs - 319.20 USD
No. of pieces (Multiplicity: 1)