+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-OUT/SP11

Adapter; Ethernet; Ch: 1; 1Gbps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-OUT/SP11
TME Symbol:
PD-OUT/SP11

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications modules accessories
adapter
Kind of module
Ethernet
Number of channels
1
Transfer rate
1Gbps
Manufacturer standard package
10pcs.
Gross weight421.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Accessories for Communication Modules MICROCHIP TECHNOLOGY,
*
PD-OUT/SP11
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 85.25 EURGross price for quantities from 1 pcs - 102.29 EUR
Net price for quantities from 3 pcs - 82.68 EURGross price for quantities from 3 pcs - 99.21 EUR