+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD01001

Filament: TPU-95A; 1.75mm; black; 210÷230°C; 750g; PolyFlex™


Manufacturer: POLYMAKER

Manufacturer part number:
PD01001
TME Symbol:
PD01001

Specification

Manufacturer
POLYMAKER
Type of filament
TPU-95A
Filament diameter
1.75mm
Colour
black
Printing temperature
210...230°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolyFlex™
Gross weight1.0106 kg
Certificates
EAN code6938936710592
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PD01001
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 26.27 EURGross price for quantities from 1 rol - 31.52 EUR
Net price for quantities from 5 rol - 25.51 EURGross price for quantities from 5 rol - 30.61 EUR
Net price for quantities from 10 rol - 24.57 EURGross price for quantities from 10 rol - 29.48 EUR