+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD04001

Filament: PLA; 1.75mm; white (pearl); 220÷230°C; 750g

Manufacturer: POLYMAKER

Manufacturer part number:
PD04001
TME Symbol:
PD04001

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
white (pearl)
Printing temperature
220...230°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolySupport™
Gross weight750 g
Certificates
EAN code6938936710882
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PD04001
0 in TME stock
Net price for quantities from 1 rol - 33.82 GBPGross price for quantities from 1 rol - 40.58 GBP
Net price for quantities from 5 rol - 32.61 GBPGross price for quantities from 5 rol - 39.13 GBP
Net price for quantities from 10 rol - 31.78 GBPGross price for quantities from 10 rol - 38.14 GBP
No. of rolls (Multiplicity: 1)
Hardly available product