+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD55003TR-E

Transistor: N-MOSFET; unipolar; 40V; 2.5A; 31.7W; PowerSO10RF


Manufacturer: STMicroelectronics

Manufacturer part number:
PD55003TR-E
TME Symbol:
PD55003TR-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
2.5A
Power dissipation
31.7W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD55003TR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.53 EURGross price for quantities from 1 pcs - 9.03 EUR
Net price for quantities from 3 pcs - 6.99 EURGross price for quantities from 3 pcs - 8.38 EUR
Net price for quantities from 10 pcs - 6.09 EURGross price for quantities from 10 pcs - 7.32 EUR
Net price for quantities from 25 pcs - 5.82 EURGross price for quantities from 25 pcs - 6.98 EUR