+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD55008S-E

Transistor: N-MOSFET; unipolar; 40V; 4A; 52.8W; PowerSO10RF


Manufacturer: STMicroelectronics

Manufacturer part number:
PD55008S-E
TME Symbol:
PD55008S-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
4A
Power dissipation
52.8W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD55008S-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 20.07 USD
Net price for quantities from 3 pcs - 15.04 USDGross price for quantities from 3 pcs - 18.04 USD
Net price for quantities from 10 pcs - 13.36 USDGross price for quantities from 10 pcs - 16.02 USD
Net price for quantities from 30 pcs - 12.01 USDGross price for quantities from 30 pcs - 14.41 USD
Net price for quantities from 150 pcs - 10.77 USDGross price for quantities from 150 pcs - 12.92 USD