+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD55015S-E

Transistor: N-MOSFET; unipolar; RF; 40V; 5A; 73W; PowerSO10RF; 14dB

Manufacturer: STMicroelectronics

Manufacturer part number:
PD55015S-E
TME Symbol:
PD55015S-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
40V
Drain current
5A
Power dissipation
73W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Frequency
500MHz
Kind of channel
enhancement
Output power
15W
Open-loop gain
14dB
Efficiency
55%
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD55015S-E
0 in TME stock
Net price for quantities from 1 pcs - 30.74 USDGross price for quantities from 1 pcs - 36.89 USD
Net price for quantities from 5 pcs - 27.62 USDGross price for quantities from 5 pcs - 33.14 USD
Net price for quantities from 25 pcs - 24.39 USDGross price for quantities from 25 pcs - 29.26 USD
Net price for quantities from 100 pcs - 21.96 USDGross price for quantities from 100 pcs - 26.35 USD
Net price for quantities from 500 pcs - 20.46 USDGross price for quantities from 500 pcs - 24.55 USD
No. of pieces (Multiplicity: 1)