+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD55025TR-E

Transistor: N-MOSFET; unipolar; 40V; 7A; 79W; PowerSO10RF


Manufacturer: STMicroelectronics

Manufacturer part number:
PD55025TR-E
TME Symbol:
PD55025TR-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
7A
Power dissipation
79W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD55025TR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.21 EURGross price for quantities from 1 pcs - 43.45 EUR
Net price for quantities from 3 pcs - 32.50 EURGross price for quantities from 3 pcs - 39.00 EUR
Net price for quantities from 10 pcs - 28.81 EURGross price for quantities from 10 pcs - 34.57 EUR
Net price for quantities from 30 pcs - 25.80 EURGross price for quantities from 30 pcs - 30.96 EUR
Net price for quantities from 150 pcs - 23.21 EURGross price for quantities from 150 pcs - 27.85 EUR