+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PD57018-E

Transistor: N-MOSFET; unipolar; RF; 65V; 2.5A; 31.7W; PowerSO10RF


Manufacturer: STMicroelectronics

Manufacturer part number:
PD57018-E
TME Symbol:
PD57018-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
65V
Drain current
2.5A
Power dissipation
31.7W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Frequency
945MHz
Kind of channel
enhancement
Output power
18W
Open-loop gain
16.5dB
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD57018-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.55 USDGross price for quantities from 1 pcs - 27.06 USD