+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD57060S-E

Transistor: N-MOSFET; unipolar; 65V; 7A; 79W; PowerSO10RF

Manufacturer: STMicroelectronics

Manufacturer part number:
PD57060S-E
TME Symbol:
PD57060S-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
65V
Drain current
7A
Power dissipation
79W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD57060S-E
0 in TME stock
Net price for quantities from 1 pcs - 75.30 EURGross price for quantities from 1 pcs - 90.36 EUR
Net price for quantities from 3 pcs - 67.81 EURGross price for quantities from 3 pcs - 81.37 EUR
Net price for quantities from 10 pcs - 59.91 EURGross price for quantities from 10 pcs - 71.89 EUR
Net price for quantities from 30 pcs - 53.81 EURGross price for quantities from 30 pcs - 64.57 EUR
Net price for quantities from 150 pcs - 48.41 EURGross price for quantities from 150 pcs - 58.08 EUR
No. of pieces (Multiplicity: 1)