+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD69201ILD-TR

IC: PoE PSE controller; Uoper: 32÷57V; Usup: 32÷57V; Ch: 1; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD69201ILD-TR
TME Symbol:
PD69201ILD-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE PSE controller
Operating voltage
32...57V
Mounting
SMD
Integrated circuit features
PoE
Number of channels
1
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 32...57V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD69201ILD-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 2.82 USDGross price for quantities from 3000 pcs - 3.38 USD