+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD69210C-022719-TR

IC: controller; QFN32; 3÷3.63V; Ch: 1; reel,tape; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD69210C-022719-TR
TME Symbol:
PD69210C-022719-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
QFN32
Operating voltage
3...3.63V
Mounting
SMD
Integrated circuit features
PoE
Number of channels
1
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
980pcs.
Gross weight0.089 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD69210C-022719-TR
0 in TME stock
Net price for quantities from 980 pcs - 2.36 USDGross price for quantities from 980 pcs - 2.83 USD
No. of pieces (Multiplicity: 980)
Minimum order quantity: 980.
Multiplicity: 980.