+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD69210R-035900-TR

IC: controller; QFN32; 3÷3.63V; Ch: 48; reel,tape; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD69210R-035900-TR
TME Symbol:
PD69210R-035900-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
QFN32
Operating voltage
3...3.63V
Mounting
SMD
Integrated circuit features
PoE
Number of channels
48
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
980pcs.
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD69210R-035900-TR
0 in TME stock
Net price for quantities from 980 pcs - 2.04 EURGross price for quantities from 980 pcs - 2.45 EUR
No. of pieces (Multiplicity: 980)