+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD70101EVB6F

Dev.kit: evaluation; Standard: IEEE 802.3af/at; 37÷57VDC; 15.4W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70101EVB6F
TME Symbol:
PD70101EVB6F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Standard
IEEE 802.3af/at
Channel output power
15.4W
Maximum output current
32mA
Operating temperature
0...70°C
Supply voltage
  • 37...57V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD70101EVB6F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 291.35 EURGross price for quantities from 1 pcs - 349.62 EUR