+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PD70201EVB25F-D-5

Dev.kit: evaluation; Ethernet; Uoper: 42÷57V; Usup: 42÷57V; 5A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70201EVB25F-D-5
TME Symbol:
PD70201EVB25F-D-5

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Interface
Ethernet
Operating voltage
42...57V
Output voltage
5V
Output current
5A
Kit contents
base board
Frequency
100...500kHz
Topology
flyback
Supply voltage
  • 42...57V
Gross weight82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD70201EVB25F-D-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 316.26 USDGross price for quantities from 1 pcs - 379.51 USD