+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD70224EVB-WAUXPWR

Dev.kit: evaluation; 95W; 2A; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70224EVB-WAUXPWR
TME Symbol:
PD70224EVB-WAUXPWR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Standard
IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, PoH
Channel output power
95W
Maximum output current
2A
Operating temperature
-40...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD70224EVB-WAUXPWR
0 in TME stock
Net price for quantities from 1 pcs - 230.21 EURGross price for quantities from 1 pcs - 276.25 EUR
No. of pieces (Multiplicity: 1)