+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD85035-E

Transistor: N-MOSFET; unipolar; 40V; 8A; 95W; PowerSO10RF

Manufacturer: STMicroelectronics

Manufacturer part number:
PD85035-E
TME Symbol:
PD85035-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
8A
Power dissipation
95W
Case
PowerSO10RF
Gate-source voltage
-500mV...15V
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD85035-E
0 in TME stock
Net price for quantities from 1 pcs - 27.47 EURGross price for quantities from 1 pcs - 32.96 EUR
Net price for quantities from 3 pcs - 25.94 EURGross price for quantities from 3 pcs - 31.12 EUR
Net price for quantities from 5 pcs - 24.49 EURGross price for quantities from 5 pcs - 29.39 EUR
Net price for quantities from 10 pcs - 23.63 EURGross price for quantities from 10 pcs - 28.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.